Part Details for 1005B132Z500SW by Knowles Capacitors
Overview of 1005B132Z500SW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1005B132Z500SW
1005B132Z500SW CAD Models
1005B132Z500SW Part Data Attributes
|
1005B132Z500SW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1005B132Z500SW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 1005B132Z500SW
This table gives cross-reference parts and alternative options found for 1005B132Z500SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1005B132Z500SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1005B132Z500CTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500CTM |
1005B132Z500YM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500YM |
1005B132Z500DH-HS | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500DH-HS |
1005B132Z500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500ST |
1005B132Z500DHW-HK | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500DHW-HK |
1005B132Z500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500P |
1005B132Z500DHT-HK | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500DHT-HK |
1005B132Z500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500PHT-HK |
1005B132Z500YW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500YW |
1005B132Z500CWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0013uF, 1005, | Knowles Capacitors | 1005B132Z500SW vs 1005B132Z500CWM |