There are no models available for this part yet.
Overview of 10059820-400ANTMLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
CAD Models for 10059820-400ANTMLF by Amphenol FCi
Part Data Attributes for 10059820-400ANTMLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NICKEL PALLADIUM GOLD (15) OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10059820-400ANTMLF
This table gives cross-reference parts and alternative options found for 10059820-400ANTMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10059820-400ANTMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10030584-21112LF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10059820-400ANTMLF vs 10030584-21112LF |
10056265-222ANPMLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10059820-400ANTMLF vs 10056265-222ANPMLF |
10030594-122ANTLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10059820-400ANTMLF vs 10030594-122ANTLF |
10030594-122ABPMLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10059820-400ANTMLF vs 10030594-122ABPMLF |
10047129-118ANTLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10059820-400ANTMLF vs 10047129-118ANTLF |
10055606-110ANSLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10059820-400ANTMLF vs 10055606-110ANSLF |
10047129-118ANSMLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10059820-400ANTMLF vs 10047129-118ANSMLF |
10089891-200ANPMLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10059820-400ANTMLF vs 10089891-200ANPMLF |
10058937-200ABSMLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10059820-400ANTMLF vs 10058937-200ABSMLF |
10030584-21222LF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10059820-400ANTMLF vs 10030584-21222LF |