Part Details for 1005919-1 by TE Connectivity
Overview of 1005919-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1005919-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1005919-1
|
Avnet Americas | Ultrasound Transducer Cylindrical 80kHz 2-Pin Through Hole - Bulk (Alt: 1005919-1) Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-1005919-1
|
Mouser Electronics | Proximity Sensors 80kHz Cylindrical RoHS: Compliant | 20 |
|
$19.5400 / $23.3400 | Buy Now |
DISTI #
TSS1005919-1
|
Heilind Electronics | 80KHZ TRANSDUCER W/O CAGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9500 / $40.9600 | Buy Now |
DISTI #
TSS1005919-1
|
Interstate Connecting Components | 80KHZ TRANSDUCER W/O CAGE | 0 |
|
Buy Now | |
DISTI #
1005919-1
|
Richardson RFPD | OPTICAL SENSOR RoHS: Compliant Min Qty: 2240 | 0 |
|
$13.9400 | Buy Now |
DISTI #
000000000006151345
|
Sager | Proximity Sensors 80kHz Cylindrical Min Qty: 2240 | 0 |
|
$17.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9500 / $40.9600 | Buy Now |
Part Details for 1005919-1
1005919-1 CAD Models
1005919-1 Part Data Attributes
|
1005919-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1005919-1
TE Connectivity
Ultrasonic Sensor, Cylindrical
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length or Diameter | 5 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Termination Type | TERMINALS |