There are no models available for this part yet.
Overview of 10056845-120LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10056845-120LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH8735
|
Newark | Wtb Conn, Header, 20Pos, 2Rows, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Fci Quickie 10056845 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10056845-120LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$0.2620 | Buy Now | |
DISTI #
2266-10056845-120LF-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
816 In Stock |
|
$1.0600 / $1.1000 | Buy Now | |
DISTI #
609-3025-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
12 In Stock |
|
$0.8804 / $2.3400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
816 Partner Stock |
|
$1.0200 / $2.3900 | Buy Now | ||
DISTI #
10056845-120LF
|
IBS Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 855 Package Multiple: 1 | 816 |
|
$1.0140 | Buy Now | |
DISTI #
C1S227401916473
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 816 |
|
$1.0500 / $1.1600 | Buy Now | |
Master Electronics | RoHS: Compliant |
816 Partner Stock |
|
$1.0200 / $2.3900 | Buy Now |
CAD Models for 10056845-120LF by Amphenol Communications Solutions
Part Data Attributes for 10056845-120LF by Amphenol Communications Solutions
10056845-120LF
Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Want to compare parts?
-
10056845-120LFAmphenol Communications SolutionsVS
-