Part Details for 10056422-118BBSLF by Amphenol FCi
Overview of 10056422-118BBSLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10056422-118BBSLF
10056422-118BBSLF CAD Models
10056422-118BBSLF Part Data Attributes
|
10056422-118BBSLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10056422-118BBSLF
Amphenol FCi
Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10056422-118BBSLF
This table gives cross-reference parts and alternative options found for 10056422-118BBSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10056422-118BBSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10056422-118BBTLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10056422-118BBSLF vs 10056422-118BBTLF |
10056422-422BBSLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10056422-118BBSLF vs 10056422-422BBSLF |
10056422-218BBPLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10056422-118BBSLF vs 10056422-218BBPLF |
10056422-418BBT | Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol FCi | 10056422-118BBSLF vs 10056422-418BBT |
10056422-118BBPLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10056422-118BBSLF vs 10056422-118BBPLF |
1759713-1 | 26 CONTACT(S), MALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT | TE Connectivity | 10056422-118BBSLF vs 1759713-1 |
10056422-218BNSLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10056422-118BBSLF vs 10056422-218BNSLF |
10056422-418BNPLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10056422-118BBSLF vs 10056422-418BNPLF |
10056422-118BBT | Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol FCi | 10056422-118BBSLF vs 10056422-118BBT |
10056422-218BBTLF | Card Edge Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10056422-118BBSLF vs 10056422-218BBTLF |