Part Details for 10054995-0110 by Amphenol FCi
Overview of 10054995-0110 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part Details for 10054995-0110
10054995-0110 CAD Models
10054995-0110 Part Data Attributes
|
10054995-0110
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10054995-0110
Amphenol FCi
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH (1) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10054995-0110
This table gives cross-reference parts and alternative options found for 10054995-0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10054995-0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10054995-0111 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | 10054995-0110 vs 10054995-0111 |
10054995-0020LF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, LEAD FREE | Amphenol FCi | 10054995-0110 vs 10054995-0020LF |
10054995-0010LF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | Amphenol FCi | 10054995-0110 vs 10054995-0010LF |
10054995-0011 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Amphenol FCi | 10054995-0110 vs 10054995-0011 |
10054995-0230LF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10054995-0110 vs 10054995-0230LF |
10054995-0220LF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10054995-0110 vs 10054995-0220LF |
10054995-0111 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Amphenol FCi | 10054995-0110 vs 10054995-0111 |
10054995-0031 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Amphenol FCi | 10054995-0110 vs 10054995-0031 |
10054995-0210LF | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10054995-0110 vs 10054995-0210LF |
10054995-0121 | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Amphenol FCi | 10054995-0110 vs 10054995-0121 |