Part Details for 10053869-0150LF by Amphenol FCi
Overview of 10053869-0150LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114548-0150LF | Amphenol Communications Solutions | 10114548-0150LF-MMI TO USB CABLE | |
10053869-0150LF | Amphenol Communications Solutions | CF CARD EJECTOR -RIGHT PUSH ROD , WITH GROUND | |
77317-101-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 10053869-0150LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10053869-0150LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1355 / $1.1541 | Buy Now | |
DISTI #
BRG10053869-0150LF
|
Interstate Connecting Components | 0 |
|
$1.1355 / $1.1541 | Buy Now |