Part Details for 10053867-E0500LF by Amphenol FCi
Overview of 10053867-E0500LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10053867-E0500LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm | |
10053867-E0502LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm |
Price & Stock for 10053867-E0500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10053867-E0500LF
|
Heilind Electronics | OEM ITEM 543-5AZF-CF HEADER | Americas - 0 in Stock |
|
$3.6673 / $3.7274 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
BRG10053867-E0500LF
|
Interstate Connecting Components | OEM ITEM 543-5AZF-CF HEADER | 0 |
|
$3.6673 / $3.7274 | Buy Now |
Part Details for 10053867-E0500LF
10053867-E0500LF CAD Models
10053867-E0500LF Part Data Attributes
|
10053867-E0500LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10053867-E0500LF
Amphenol FCi
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.133 inch Pitch, Surface Mount Terminal, Ivory Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 0.232 inch | |
Body Depth | 1.516 inch | |
Body Length | 1.831 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.133 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10053867-E0500LF
This table gives cross-reference parts and alternative options found for 10053867-E0500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10053867-E0500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10053867-E0500 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.133 inch Pitch, Surface Mount Terminal, Ivory Insulator | Amphenol FCi | 10053867-E0500LF vs 10053867-E0500 |
10053867-E0500LF | Header Type II Normal S/O = 0mm | Amphenol Communications Solutions | 10053867-E0500LF vs 10053867-E0500LF |