Part Details for 10053-C by ATGBICS
Overview of 10053-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10053363-500LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
10053868-E1500LF | Amphenol Communications Solutions | Header Type II Reverse S/O = 0mm | |
10053363-200LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 32P STB Right Angle |
Price & Stock for 10053-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-10053-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6165 In Stock |
|
$43.4000 / $51.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 1000Base-ZX (1550nm SMF 80km LC DOM) | 32 |
|
RFQ |