Part Details for 10052959 by Techni-Pro
Overview of 10052959 by Techni-Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10052959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10052959
|
Techni-Tool, Inc. | Techni-Pro 10052959 Wrist Strap, Adjustable 1/8" (4mm) Snap, 12 ft., Dual Wire, Blue | 7 |
|
$15.1500 | Buy Now |
DISTI #
10052959
|
TestEquity LLC | Techni-Pro 10052959 Wrist Strap, Adjustable 1/8" (4mm) Snap, 12 ft., Dual Wire, Blue | 7 |
|
$15.1500 | Buy Now |