Part Details for 10052620-5545P00LF by Amphenol FCi
Overview of 10052620-5545P00LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10052620-5545P00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10052620-5545P00LF
|
Heilind Electronics | AIRMAX POWER RAR 2X2-10052620- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10052620-5545P00LF
|
Interstate Connecting Components | AIRMAX POWER RAR 2X2-10052620- | 0 |
|
Buy Now |
Part Details for 10052620-5545P00LF
10052620-5545P00LF CAD Models
10052620-5545P00LF Part Data Attributes
|
10052620-5545P00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10052620-5545P00LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT & POS. 3 LONG | |
Board Mounting Option | PEG | |
Body Breadth | 0.543 inch | |
Body Depth | 1.154 inch | |
Body Length | 0.467 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10052620-5545P00LF
This table gives cross-reference parts and alternative options found for 10052620-5545P00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10052620-5545P00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10098549-4444P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10052620-5545P00LF vs 10098549-4444P00LF |
78212-1001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 10052620-5545P00LF vs 78212-1001 |
10028916-5455P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 10052620-5545P00LF vs 10028916-5455P00 |
78248-5001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Molex | 10052620-5545P00LF vs 78248-5001 |
10028916-5455P00LF | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | Amphenol Communications Solutions | 10052620-5545P00LF vs 10028916-5455P00LF |
78348-1001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 10052620-5545P00LF vs 78348-1001 |
10052620-P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 10052620-5545P00LF vs 10052620-P00LF |
AMX-P2X2R-6021-031 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 10052620-5545P00LF vs AMX-P2X2R-6021-031 |
78212-5001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, HALOGEN FREE | Molex | 10052620-5545P00LF vs 78212-5001 |
10028916-4554P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10052620-5545P00LF vs 10028916-4554P00LF |