1005201
Description: Cable Assembly,

Overview of 1005201 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1005201 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1005201 by Phoenix Contact

1005201
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
not_compliant
Additional Feature
C.S.A: 0.15
Conductor Material
BARE COPPER
Connector Side1
M12 PLUG
Connector Side2
M12 SOCKET
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
1.5 mm2
DIN Conformance
NO
Diameter
8.4 mm
IEC Conformance
NO
Insulator Material
POLYPROPYLENE
Jacket Material
POLYURETHANE
Length
5 mm
MIL Conformance
NO
Number of Conductors
4
Operating Temperature-Max
80 °C
Operating Temperature-Min
-50 °C
Rated Voltage
63 V
Resistance
0.013 Ω
Shielding
NO
Wire Gauge
16 AWG
Wire and Cable Name
POWER CABLE
Want to compare parts?
  1. 1005201
    Phoenix Contact
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1005201 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1005201 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1005201 would you like to use for your alert(s)?
  • Please alert me when 1005201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1005201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1005201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1005201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1005201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1005201 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: