There are no models available for this part yet.
Overview of 1005194-B02 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 |
Price & Stock for 1005194-B02 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-1005194-B02-ND
|
DigiKey | ANTENNA ASSY,UWB68 H SMA(F) Min Qty: 1 Lead time: 11 Weeks Container: Box |
78 In Stock |
|
$4.1975 / $9.6700 | Buy Now | |
DISTI #
1005194-B02
|
Avnet Americas | UWB PCB Antenna with SMA Connector 8.5GHz 6.1dBi 50Ohm Screw Mount Bag - Bulk (Alt: 1005194-B02) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8939 | Buy Now | |
DISTI #
581-1005194-B02
|
Mouser Electronics | Antennas UWB PCB Horizontal S MA (female) Connecto RoHS: Compliant | 294 |
|
$4.0600 / $7.8200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 72 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$3.9700 | Buy Now |