Part Details for 100501 by Pico Tools
Overview of 100501 by Pico Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-410-050142LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 100501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34310798
|
Verical | 100501 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$79.6667 | Buy Now |
DISTI #
100501
|
PEI Genesis | INSTALLING TWEEZER SZ 22D/M Min Qty: 1 | 2 |
|
$36.4200 | Buy Now |