Part Details for 1005-1551-019 by Radiall
Overview of 1005-1551-019 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 1005-1551-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1005-1551-019-ND
|
DigiKey | SMC / RIGHT ANGLE PLUG FEMALE CL Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6996 | Buy Now |
DISTI #
1005-1551-019
|
Avnet Americas | SMC / RIGHT ANGLE PLUG FEMALE CLAMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 1005-1551-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$17.0660 / $26.1000 | Buy Now |
DISTI #
501-1005-1551-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG FEMALE CLAMP TYPE FOR 2.6/50 D CABLE GOLD RoHS: Compliant | 0 |
|
$21.2300 / $27.0800 | Order Now |
DISTI #
1005-1551-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 1005-1551-019
1005-1551-019 CAD Models
1005-1551-019 Part Data Attributes
|
1005-1551-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
1005-1551-019
Radiall
RF SMC Connector, Female, Cable Mount, Clamp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.73 |
Alternate Parts for 1005-1551-019
This table gives cross-reference parts and alternative options found for 1005-1551-019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1005-1551-019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1005-7551-003 | Applied Engineering Products (AEP) | Check for Price | CONNECTOR, CABLE TERMINATED, FEMALE, SMC CONNECTOR, CLAMP, PLUG | 1005-1551-019 vs 1005-7551-003 |