Part Details for 1004P1T8B13M2REH by E-Switch Inc
Overview of 1004P1T8B13M2REH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004P1T8B13M2REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0282
|
Newark | Ea Rohs Compliant: Yes |E-Switch 1004P1T8B13M2REH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $11.8900 | Buy Now |
DISTI #
1004P1T8B13M2REH-ND
|
DigiKey | SWITCH TOGGLE 4PDT 0.4VA 20V Min Qty: 960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4390 | Buy Now |
DISTI #
612-1004P1T8B13M2REH
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On PC Mnt RoHS: Compliant | 0 |
|
$7.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks | 0 |
|
$6.5800 | Buy Now |
Part Details for 1004P1T8B13M2REH
1004P1T8B13M2REH CAD Models
1004P1T8B13M2REH Part Data Attributes
|
1004P1T8B13M2REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
1004P1T8B13M2REH
E-Switch Inc
Toggle Switch, 4PDT, On-on, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | CHROME | |
Actuator Length | 0.709 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Length or Diameter | 21.59 mm | |
Bushing Diameter | 0.468 inch | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1004P1T8B13M2REH
This table gives cross-reference parts and alternative options found for 1004P1T8B13M2REH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1004P1T8B13M2REH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1004P1T8B13M2RE | Toggle Switch, 4PDT, On-on, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | E-Switch Inc | 1004P1T8B13M2REH vs 1004P1T8B13M2RE |