Part Details for 1004P1T6B11M2QE by E-Switch Inc
Overview of 1004P1T6B11M2QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004P1T6B11M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0277
|
Newark | Ea Rohs Compliant: Yes |E-Switch 1004P1T6B11M2QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $11.1200 | Buy Now |
DISTI #
1004P1T6B11M2QE-ND
|
DigiKey | SWITCH TOGGLE 4PDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2935 | Buy Now |
DISTI #
612-1004P1T6B11M2QE
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$7.9600 / $8.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$6.1500 | Buy Now |
Part Details for 1004P1T6B11M2QE
1004P1T6B11M2QE CAD Models
1004P1T6B11M2QE Part Data Attributes:
|
1004P1T6B11M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
1004P1T6B11M2QE
E-Switch Inc
Toggle Switch, 4PDT, On-on, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.484 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 21.59 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.354 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1004P1T6B11M2QE
This table gives cross-reference parts and alternative options found for 1004P1T6B11M2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1004P1T6B11M2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1004P1T6B11M2QEH | Toggle Switch, 4PDT, On-on, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | E-Switch Inc | 1004P1T6B11M2QE vs 1004P1T6B11M2QEH |