1004A by:

Part Details for 1004A by California Eastern Laboratories (CEL)

Overview of 1004A by California Eastern Laboratories (CEL)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
871004AGI-04 Renesas Electronics Corporation Differential-to-0.7V Differential PCI Express® Jitter Attenuator
H7N1004AB-E Renesas Electronics Corporation Nch Single Power Mosfet 100V 30A 35Mohm To-220Ab
8741004AGLFT Renesas Electronics Corporation Differential-to-LVDS/0.7V Differential PCI Express® Jitter Attenuator

Part Details for 1004A

1004A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1004A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1004A by California Eastern Laboratories (CEL).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1004A by California Eastern Laboratories (CEL)

Select Manufacturer
Which Manufacturer of 1004A would you like to use for your alert(s)?
  • Please alert me when 1004A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1004A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1004A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1004A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1004A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1004A by California Eastern Laboratories (CEL)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: