-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 REC 15 1/2-20AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S5XE | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S10Y8 | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2741
|
Newark | Female Disconnect, 4.75Mm, 20-15Awg, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:15Awg, Rohs Compliant: Yes |Amp Te Connectivity 100494-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 / $0.2140 | Buy Now |
DISTI #
95Y5717
|
Newark | 187 Faston, rec.,16-20 Awg, tpbr |Amp Te Connectivity 100494-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
10H6018
|
Newark | .187 Lif Faston Rec Rohs Compliant: Yes |Amp Te Connectivity 100494-2 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
A116157CT-ND
|
DigiKey | CONN QC RCPT 15-20AWG 0.187 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16883 In Stock |
|
$0.0716 / $0.2100 | Buy Now |
DISTI #
100494-2
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG RCP 16.6mm 5.6mm Tin Strip - Tape and Reel (Alt: 100494-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$0.0758 | Buy Now |
DISTI #
571-100494-2
|
Mouser Electronics | Terminals RECPT 4.75 x 0.81 mm RoHS: Compliant | 36000 |
|
$0.0750 / $0.0840 | Buy Now |
DISTI #
571-100494-2-LP
|
Mouser Electronics | Terminals RECPT 4.75 x 0.81 mm Loose Piece RoHS: Compliant | 0 |
|
$0.1870 / $0.2270 | Order Now |
DISTI #
70287149
|
RS | Receptacle terminal, FASTON 187,AWG 20-15 | TE Connectivity 100494-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0790 | RFQ |
|
Future Electronics | FASTON 187 Series Faston 1/2 20 AWG Wire Wire Mount Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0673 | Buy Now |
DISTI #
AMP100494-2
|
Heilind Electronics | .187 LIF FASTON REC | Americas - 0 in Stock |
|
$0.0750 / $0.0854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100494-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100494-2
TE Connectivity
FASTON 187 REC 15 1/2-20AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |