Part Details for 1004869 by Phoenix Contact
Overview of 1004869 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1004869-ND
|
DigiKey | CONN TERM BLK COVER TRANSPARENT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3100 | Buy Now |
DISTI #
651-1004869
|
Mouser Electronics | Terminal Block Tools & Accessories A/F 20 METER RoHS: Compliant | 0 |
|
$10.2700 / $10.3100 | Order Now |
DISTI #
71910258
|
RS | Cover profile | Phoenix Contact 1004869 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4100 / $14.8700 | RFQ |
|
Onlinecomponents.com | Flat-ribbon cover - for covering terminal strips - 2 mm thick - 2,0 cm wide - an additional requirement are 2 E/UK end brackets and 2 adjustable VAH cover holders. The max. supply length is 100 cm RoHS: Compliant | 0 |
|
$10.3800 / $14.1200 | Buy Now |
DISTI #
000000000000179628
|
Sager | Terminal Block Tools & Accessories A/F 20 METER Min Qty: 1 | 0 |
|
$12.8400 / $14.9700 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 980 |
|
RFQ | |
|
Master Electronics | Flat-ribbon cover - for covering terminal strips - 2 mm thick - 2,0 cm wide - an additional requirement are 2 E/UK end brackets and 2 adjustable VAH cover holders. The max. supply length is 100 cm RoHS: Compliant | 0 |
|
$10.3800 / $14.1200 | Buy Now |