Part Details for 10046742-3132118T by Amphenol FCi
Overview of 10046742-3132118T by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10046742-3132118T
10046742-3132118T CAD Models
10046742-3132118T Part Data Attributes
|
10046742-3132118T
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10046742-3132118T
Amphenol FCi
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10046742-3132118T
This table gives cross-reference parts and alternative options found for 10046742-3132118T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10046742-3132118T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10046742-115155T | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10046742-3132118T vs 10046742-115155T |
10046742-315256T | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10046742-3132118T vs 10046742-315256T |
10046742-411181TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-3132118T vs 10046742-411181TLF |
10046742-21218TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-3132118T vs 10046742-21218TLF |
10046742-411148TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-3132118T vs 10046742-411148TLF |
10046742-114174T | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10046742-3132118T vs 10046742-114174T |
10046742-115292T | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10046742-3132118T vs 10046742-115292T |
10046742-314260T | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10046742-3132118T vs 10046742-314260T |
10046742-412291TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-3132118T vs 10046742-412291TLF |
10046742-1122147TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-3132118T vs 10046742-1122147TLF |