Part Details for 10046742-2122118TLF by Amphenol Communications Solutions
Overview of 10046742-2122118TLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10046742-2122118TLF
10046742-2122118TLF CAD Models
10046742-2122118TLF Part Data Attributes
|
10046742-2122118TLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10046742-2122118TLF
Amphenol Communications Solutions
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10046742-2122118TLF
This table gives cross-reference parts and alternative options found for 10046742-2122118TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10046742-2122118TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10046742-215190T | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10046742-2122118TLF vs 10046742-215190T |
10046742-414149T | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10046742-2122118TLF vs 10046742-414149T |
10046742-1102152TLF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-2122118TLF vs 10046742-1102152TLF |
10046742-112296TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-2122118TLF vs 10046742-112296TLF |
10046742-1112145TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-2122118TLF vs 10046742-1112145TLF |
10046742-115214T | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10046742-2122118TLF vs 10046742-115214T |
10046742-112150TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-2122118TLF vs 10046742-112150TLF |
10046742-212217TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-2122118TLF vs 10046742-212217TLF |
10046742-1121107TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-2122118TLF vs 10046742-1121107TLF |
10046742-310139TLF | Amphenol FCi | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | 10046742-2122118TLF vs 10046742-310139TLF |