Part Details for 10045597-103LF by Amphenol FCi
Results Overview of 10045597-103LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74033-103LF | Amphenol Communications Solutions | 74033-103LF-BLACK 30AU LF | |
85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R | |
10045597-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. |
Price & Stock for 10045597-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10045597-103LF-ND
|
DigiKey | 10.8MM R/A GUIDE SOCKET Min Qty: 1458 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9199 | Buy Now |
DISTI #
BRG10045597-103LF
|
Heilind Electronics | 10045597-103LF-10.8MM R/A GUID AIRMAX VS | Americas - 0 in Stock |
|
$3.7676 / $3.8294 | Buy Now |
|
Bristol Electronics | 765 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, GUIDE MODULE, ZINC ALLOY | 612 |
|
$2.1603 / $3.9279 | Buy Now |
DISTI #
BRG10045597-103LF
|
Interstate Connecting Components | 10045597-103LF-10.8MM R/A GUID AIRMAX VS | 0 |
|
$3.7676 / $3.8294 | Buy Now |