Part Details for 10045597-101LF by Amphenol FCi
Overview of 10045597-101LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10045597-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10045597-101LF
|
Heilind Electronics | 10.8MM RA GUIDE SOCKET-1004559 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10045597-101LF
|
Interstate Connecting Components | 10.8MM RA GUIDE SOCKET-1004559 | 0 |
|
Buy Now |
Part Details for 10045597-101LF
10045597-101LF CAD Models
10045597-101LF Part Data Attributes:
|
10045597-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10045597-101LF
Amphenol FCi
Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 10045597 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 10045597-101LF
This table gives cross-reference parts and alternative options found for 10045597-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10045597-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5223957-3 | (5223957-3) UPM GUIDE MODULE | TE Connectivity | 10045597-101LF vs 5223957-3 |