Part Details for 10045509-101LF by Amphenol FCi
Overview of 10045509-101LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10045509-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10045509-101LF
|
Heilind Electronics | 10045509-101LF-10.8MM R-A AIRMAX VS | Americas - 0 in Stock |
|
$4.0734 / $4.1402 | Buy Now |
DISTI #
BRG10045509-101LF
|
Interstate Connecting Components | 10045509-101LF-10.8MM R-A AIRMAX VS | 0 |
|
$4.0734 / $4.1402 | Buy Now |
Part Details for 10045509-101LF
10045509-101LF CAD Models
10045509-101LF Part Data Attributes:
|
10045509-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10045509-101LF
Amphenol FCi
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 10045509-101LF
This table gives cross-reference parts and alternative options found for 10045509-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10045509-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65520-201 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10045509-101LF vs 65520-201 |
92847-001-01 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10045509-101LF vs 92847-001-01 |
65524-401 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10045509-101LF vs 65524-401 |
65604-101 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10045509-101LF vs 65604-101 |
65524-901 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10045509-101LF vs 65524-901 |
68461-501 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10045509-101LF vs 68461-501 |
68498-901HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 10045509-101LF vs 68498-901HLF |
FFC-1T12LAMEP21 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | 10045509-101LF vs FFC-1T12LAMEP21 |
78230-501 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10045509-101LF vs 78230-501 |
65532-301 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 10045509-101LF vs 65532-301 |