Part Details for 10045368-101LF by Amphenol FCi
Overview of 10045368-101LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10045368-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10045368-101LF
|
Heilind Electronics | 7.2MM LOW PROFILE GUIDE | Americas - 0 in Stock |
|
$3.1847 | Buy Now |
DISTI #
BRG10045368-101LF
|
Interstate Connecting Components | 7.2MM LOW PROFILE GUIDE | 0 |
|
$3.1847 | Buy Now |
Part Details for 10045368-101LF
10045368-101LF CAD Models
10045368-101LF Part Data Attributes
|
10045368-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10045368-101LF
Amphenol FCi
CONN ACCY 7.2MM GUIDE PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |