Part Details for 10045105-001CLF by Amphenol FCi
Overview of 10045105-001CLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 10045105-001CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10045105-001CLF
|
Heilind Electronics | OEM ITEM 574-5MDF-SAS PLUG VERTICA | Americas - 0 in Stock |
|
$4.8563 / $4.9360 | Buy Now |
DISTI #
BRG10045105-001CLF
|
Interstate Connecting Components | OEM ITEM 574-5MDF-SAS PLUG VERTICA | 0 |
|
$4.8563 / $4.9360 | Buy Now |
Part Details for 10045105-001CLF
10045105-001CLF CAD Models
10045105-001CLF Part Data Attributes:
|
10045105-001CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10045105-001CLF
Amphenol FCi
Board Connector, 29 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 1.27 MM | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |