There are no models available for this part yet.
Overview of 10045105-001C-TRLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045105-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. | |
10045105-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. | |
10045105-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Vertical, Surface Mount, 29 Positions |
Price & Stock for 10045105-001C-TRLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10045105-001C-TRLF
|
Heilind Electronics | 10045105-001C-TRLF-SAS PLUG VE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10045105-001C-TRLF
|
Interstate Connecting Components | 10045105-001C-TRLF-SAS PLUG VE | 0 |
|
Buy Now |
CAD Models for 10045105-001C-TRLF by Amphenol FCi
Part Data Attributes for 10045105-001C-TRLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS: 1.27 MM
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
29
|
UL Flammability Code
|
94V-0
|