Part Details for 10044403-101LF by Amphenol FCi
Overview of 10044403-101LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10044403-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03394835
|
Arrow Electronics | Minitek® 2.00mm Pitch, Wire To Board Connector, Crimp-to-Wire Contact RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 5 Weeks Date Code: 2303 | Europe - 100000 |
|
$0.0434 / $0.0513 | Buy Now |
DISTI #
V72:2272_06404335
|
Arrow Electronics | Minitek® 2.00mm Pitch, Wire To Board Connector, Crimp-to-Wire Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 18179 |
|
$0.1146 / $0.1321 | Buy Now |
DISTI #
70277213
|
RS | Contact, Crimp-to-Wire, 24-22AWG, Goldover Phosphor Bronze/Nickel Minitek, Loose | Amphenol FCI (Amphenol CS) 10044403-101LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4275 |
|
$0.1090 / $0.1510 | Buy Now |
DISTI #
70345723
|
RS | Contact, Crimp-to-Wire, 24-22 AWG, Goldover Phosphor Bronze/Nickel, Minitek | Amphenol FCI (Amphenol CS) 10044403-101LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 20000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 / $0.0760 | RFQ |
DISTI #
BRG10044403-101LF.P
|
Heilind Electronics | CUT STRIP - CONN TERM FEMALE 22-24AWG CRIMP | Americas - 11250 in Stock |
|
$0.1639 / $0.2128 | Buy Now |
DISTI #
BRG10044403-101LF
|
Heilind Electronics | CONN TERM FEMALE 22-24AWG CRIMP | Americas - 0 in Stock |
|
$0.0566 / $0.0585 | Buy Now |
DISTI #
80905758
|
Verical | Minitek® 2.00mm Pitch, Wire To Board Connector, Crimp-to-Wire Contact RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2404 | Americas - 20000 |
|
$0.0769 | Buy Now |
DISTI #
BRG10044403-101LF
|
Interstate Connecting Components | CONN TERM FEMALE 22-24AWG CRIMP | 0 |
|
$0.0566 / $0.0585 | Buy Now |
DISTI #
BRG10044403-101LF.P
|
Interstate Connecting Components | CUT STRIP - CONN TERM FEMALE 22-24AWG CRIMP | 3750 |
|
$0.1639 / $0.2128 | Buy Now |