Part Details for 10044078-E0503LF by Amphenol Corporation
Overview of 10044078-E0503LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044078-E0503LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm | |
10044078-E050LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm | |
10044078-B050LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm |
Price & Stock for 10044078-E0503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10044078-E0503LF
|
Avnet Abacus | Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 1A/Contact - Tape and Reel (Alt: 10044078-E0503LF) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |