Part Details for 1004364 by Phoenix Contact
Overview of 1004364 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12695-ND
|
DigiKey | PHOENIX MODULE MARKER CARRIER Min Qty: 1 Lead time: 4 Weeks Container: - |
97 In Stock |
|
$1.7400 / $2.3800 | Buy Now |
DISTI #
651-1004364
|
Mouser Electronics | Terminal Block Tools & Accessories PMB RoHS: Compliant | 42 |
|
$1.7400 / $2.3800 | Buy Now |
|
Onlinecomponents.com | Phoenix module marker carrier - for labeling modules and PCBs - for hole diameter 3.9 to 4.1 mm - thickness of wall or board 1.5 - 2.0 mm - labeling with insert strips ESL - EST or ES/LP-BW-GB - lettering field: 29 x 8 mm RoHS: Compliant |
40 In Stock |
|
$1.8000 / $2.5200 | Buy Now |
DISTI #
000000000000179615
|
Sager | Terminal Block Tools & Accessories PMB Min Qty: 50 | 0 |
|
$2.2300 / $2.5000 | Buy Now |
|
Dynamic Solutions GmbH | Module marker carrier | 1700 |
|
RFQ | |
|
Master Electronics | Phoenix module marker carrier - for labeling modules and PCBs - for hole diameter 3.9 to 4.1 mm - thickness of wall or board 1.5 - 2.0 mm - labeling with insert strips ESL - EST or ES/LP-BW-GB - lettering field: 29 x 8 mm RoHS: Compliant |
40 In Stock |
|
$1.8000 / $2.5200 | Buy Now |
Part Details for 1004364
1004364 CAD Models
1004364 Part Data Attributes
|
1004364
Phoenix Contact
Buy Now
|
Compare Parts:
1004364
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |