Part Details for 1004320100 by Weidmüller Interface GmbH & Co. KG
Overview of 1004320100 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004320100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0358
|
Newark | Sail-M12Gm12W-3L1.0T |Weidmuller 1004320100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2500 / $21.6900 | Buy Now |
DISTI #
281-1004320100-ND
|
DigiKey | SENSOR-ACTUATOR CABLE (ASSEMBLED Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3100 | Buy Now |
DISTI #
1004320100
|
Avnet Americas | Cable Assembly Sensor/Actuator 3 Position M12 Circular Plug Straight to M12 Circular Socket Right Angle 1m - Bulk (Alt: 1004320100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1004320100
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12W-3L1.0T RoHS: Compliant | 0 |
|
$15.1200 / $18.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2500 / $17.4000 | Buy Now |