Part Details for 1004319 by Phoenix Contact
Overview of 1004319 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1004319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5548-ND
|
DigiKey | TERM STRIP MARKER HOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$1.7472 / $2.7700 | Buy Now |
DISTI #
651-1004319
|
Mouser Electronics | Terminal Block Tools & Accessories KLM 1 RoHS: Compliant | 0 |
|
$1.8300 / $2.5200 | Order Now |
|
Onlinecomponents.com | Terminal strip markers - for use with end clamps E/MBKor CLIPFIX 35 - lettering field size: 24 x 4 mm RoHS: Compliant |
17 In Stock |
|
$1.7200 / $2.2600 | Buy Now |
DISTI #
1004319
|
TTI | Terminal Block Tools & Accessories KLM 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6900 / $1.9900 | Buy Now |
DISTI #
000000000000179612
|
Sager | Terminal Block Tools & Accessories KLM 1 Min Qty: 100 | 0 |
|
$2.2000 / $2.4600 | Buy Now |
|
Dynamic Solutions GmbH | Terminal strip marker carrier | 950 |
|
RFQ | |
|
Master Electronics | Terminal strip markers - for use with end clamps E/MBKor CLIPFIX 35 - lettering field size: 24 x 4 mm RoHS: Compliant |
17 In Stock |
|
$1.7200 / $2.2600 | Buy Now |