Part Details for 1004306 by Phoenix Contact
Results Overview of 1004306 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4039
|
Newark | Terminal Strip Marker Carrier, Klm Rohs Compliant: Yes |Phoenix Contact 1004306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.1300 / $1.7800 | Buy Now |
DISTI #
277-5389-ND
|
DigiKey | TERM BLK MARKER SET W/O INSERTS Min Qty: 1 Lead time: 4 Weeks Container: - |
1167 In Stock |
|
$1.6300 | Buy Now |
DISTI #
651-1004306
|
Mouser Electronics | Terminal Block Tools & Accessories KLM RoHS: Compliant | 113 |
|
$1.6300 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Terminal strip markers - for strip marking - snap onto end bracket E/UK or CLIPFIX 35 - lettering fi... more RoHS: Compliant |
475 In Stock 5733 Factory Stock |
|
$1.6300 / $1.7200 | Buy Now |
DISTI #
77929882
|
Verical | Connector Accessories Terminal Strip Marker Acrylonitrile Butadiene Styrene Transparent RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 460 |
|
$1.9176 / $2.0235 | Buy Now |
DISTI #
1004306
|
TTI | Terminal Block Tools & Accessories KLM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6300 / $1.8400 | Buy Now |
DISTI #
000000000000050445
|
Sager | Terminal Block Tools & Accessories KLM Min Qty: 100 | 0 |
|
$1.6300 / $1.8200 | Buy Now |
DISTI #
1004306
|
Avnet Abacus | KLM KLM (Alt: 1004306) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Terminal strip marker carrier | 1800 |
|
RFQ | |
|
Master Electronics | Terminal strip markers - for strip marking - snap onto end bracket E/UK or CLIPFIX 35 - lettering fi... more RoHS: Compliant |
475 In Stock 5733 Factory Stock |
|
$1.6300 / $1.7200 | Buy Now |
Part Details for 1004306
1004306 CAD Models
1004306 Part Data Attributes
|
1004306
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1004306
Phoenix Contact
Terminal Block Accessory, Terminal Marker, ABS, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 3926.90.99.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | TERMINAL MARKER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |