Part Details for 1004225 by Phoenix Contact
Overview of 1004225 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1004225-ND
|
DigiKey | WARNING PLATE W/SCREWS 10MM Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5930 | Buy Now |
DISTI #
651-1004225
|
Mouser Electronics | Terminal Block Tools & Accessories WS 4-10 RoHS: Compliant | 0 |
|
$10.2900 / $11.2800 | Order Now |
|
Onlinecomponents.com | Warning label - Plate - yellow/black - labeled: Lightning flash and warning in English - mounting type: screw - rivet - for terminal block width: 10 mm - diameter: 0 mm RoHS: Compliant | 0 |
|
$8.8300 / $11.2200 | Buy Now |
DISTI #
000000000000179607
|
Sager | Terminal Block Tools & Accessories WS 4-10 Min Qty: 10 | 0 |
|
$10.7300 / $12.0100 | Buy Now |
|
Dynamic Solutions GmbH | Warning label | 1600 |
|
RFQ | |
|
Master Electronics | Warning label - Plate - yellow/black - labeled: Lightning flash and warning in English - mounting type: screw - rivet - for terminal block width: 10 mm - diameter: 0 mm RoHS: Compliant | 0 |
|
$8.8300 / $11.2200 | Buy Now |
Part Details for 1004225
1004225 CAD Models
1004225 Part Data Attributes:
|
1004225
Phoenix Contact
Buy Now
|
Compare Parts:
1004225
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |