Part Details for 10041460-101LF by Amphenol Corporation
Overview of 10041460-101LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10041460-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10041460-101LF
|
Avnet Americas | Conn Daughter Card HDR 120 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 10041460-101LF) RoHS: Not Compliant Min Qty: 600 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$14.5656 | Buy Now |
DISTI #
649-10041460-101LF
|
Mouser Electronics | High Speed / Modular Connectors VS AIRMAX, R/A HDR 150POS, PRESS-FIT RoHS: Compliant | 0 |
|
$15.2400 | Order Now |
DISTI #
10041460101LF-AMP
|
TME | 10041460-101LF Min Qty: 2 | 85 |
|
$20.5835 / $24.2097 | Buy Now |
DISTI #
10041460-101LF
|
Avnet Abacus | Conn Daughter Card HDR 120 POS 2mm Press Fit RA Thru-Hole (Alt: 10041460-101LF) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |