Part Details for 1004128 by Phoenix Contact
Overview of 1004128 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1004128-ND
|
DigiKey | WARNING PLATE W/SCREWS 8MM Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9720 | Buy Now |
DISTI #
651-1004128
|
Mouser Electronics | Terminal Block Tools & Accessories WS 3- 8 RoHS: Compliant | 30 |
|
$9.1400 / $10.6200 | Buy Now |
|
Onlinecomponents.com | Warning plate - with 2 plastic screws - across 3 terminal blocks - pitch 8 mm RoHS: Compliant | 0 |
|
$8.3200 / $10.5600 | Buy Now |
DISTI #
000000000000089269
|
Sager | Terminal Block Tools & Accessories WS 3- 8 Min Qty: 10 | 0 |
|
$10.1000 / $11.7800 | Buy Now |
|
Dynamic Solutions GmbH | Warning label | 500 |
|
RFQ | |
DISTI #
3242904
|
Farnell | WARNING PLATE, ATT DANGER, 8MM, YEL, TB RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.7445 | Buy Now |
|
Master Electronics | Warning plate - with 2 plastic screws - across 3 terminal blocks - pitch 8 mm RoHS: Compliant | 0 |
|
$8.3200 / $10.5600 | Buy Now |
Part Details for 1004128
1004128 CAD Models
1004128 Part Data Attributes:
|
1004128
Phoenix Contact
Buy Now
|
Compare Parts:
1004128
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |