Part Details for 100412 by SCS
Overview of 100412 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AE-FQ-33E0-100.412500 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AE-FN033IZ-100.412500 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AE-FQ033JT-100.412500 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for 100412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7778
|
Newark | Static Shielding Bag, Heat Seal, 4"x12", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:12", Length - Metric:304.8Mm, Width - Imperial:4", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 100412 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$20.5000 | Buy Now |
DISTI #
517-100412
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 4x12, 100 EA | 0 |
|
$19.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3200 / $23.4700 | Buy Now |
DISTI #
10307049
|
Techni-Tool, Inc. | SCS 100412 Static Shield Bag, Metal-In, 4"W x 12"L, Open, 1000 Series, 100/Pkg | 0 |
|
$20.5100 | Buy Now |
DISTI #
10307049
|
TestEquity LLC | SCS 100412 Static Shield Bag, Metal-In, 4"W x 12"L, Open, 1000 Series, 100/Pkg | 0 |
|
$20.5100 | Buy Now |