Part Details for 1004-1511-000 by Radiall
Overview of 1004-1511-000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5399
|
Newark | Smc M Str Bhd Sp Rohs Compliant: Yes |Radiall 1004-1511-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $7.7900 | Buy Now |
DISTI #
2201-1004-1511-000-ND
|
DigiKey | SMC M STR BHD SP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
28 In Stock |
|
$9.2250 / $11.5300 | Buy Now |
DISTI #
1004-1511-000
|
Avnet Americas | SMC / STRAIGHT JACK RECEPTACLE MALE GOLD REAR MOUNT - Bulk (Alt: 1004-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7024 / $13.2804 | Buy Now |
DISTI #
501-1004-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK RECEPTACLE MALE GOLD REAR MOUNT RoHS: Compliant | 144 |
|
$11.1100 / $16.2300 | Buy Now |
DISTI #
1004-1511-000
|
Avnet Americas | SMC / STRAIGHT JACK RECEPTACLE MALE GOLD REAR MOUNT - Bulk (Alt: 1004-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7024 / $13.2804 | Buy Now |
DISTI #
1004-1511-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$9.2300 / $9.6500 | Buy Now |
Part Details for 1004-1511-000
1004-1511-000 CAD Models
1004-1511-000 Part Data Attributes:
|
1004-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
1004-1511-000
Radiall
RF SMC Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |