There are no models available for this part yet.
Overview of 1003VC2R-2BC by Lucky Light Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1003VC2R-2BC by Lucky Light Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LL-1003VC2R-2BC
|
TME | LED, red, 2200mcd, 20°, Front: convex, 1.6÷2.4V, No.of term: 2, 10mm Min Qty: 1 | 0 |
|
$0.0710 / $0.5000 | RFQ |