Part Details for 1003SI02DS by TE Connectivity
Overview of 1003SI02DS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003SI02DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1003SI02DS-ND
|
DigiKey | Barrier Terminal Blocks 2P 24-10 Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
370 In Stock |
|
$10.0000 / $10.6000 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 12mm Screw Cable Mount 34A Package RoHS: Compliant |
370 Partner Stock |
|
$4.0600 / $22.4100 | Buy Now |
DISTI #
16496396
|
Verical | Conn Terminal Block 2 POS 12mm Screw Cable Mount 34A Package RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 370 |
|
$9.3800 / $9.9400 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 12mm Screw Cable Mount 34A Package RoHS: Compliant |
370 Partner Stock |
|
$4.0600 / $22.4100 | Buy Now |