-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0244
|
Newark | Toggle Switch, 3Pdt, 5A, 120Vac, 28Vdc, Switch Operation:On-Off-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 1003P3T1B1M1QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 | Buy Now |
DISTI #
EG2426-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
930 In Stock |
|
$4.9383 / $7.5300 | Buy Now |
DISTI #
612-1003P3T1B1M1QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-Off-On Sldr Lug RoHS: Compliant | 0 |
|
$4.8800 / $7.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 12 Weeks | 0 |
|
$4.2200 | Buy Now |
DISTI #
69081710
|
Verical | Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 2315 | Americas - 860 |
|
$7.3939 / $10.5852 | Buy Now |
DISTI #
1003P3T1B1M1QEH
|
TME | Switch: toggle, Pos: 3, 3P3T, ON-OFF-ON, 2A/250VAC, 5A/28VDC, 100 Min Qty: 960 | 0 |
|
$6.7800 | RFQ |
|
Master Electronics | Toggle Switch - 3PDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .350" Bushing - Hardware Incl RoHS: Compliant |
860 In Stock |
|
$5.0300 / $8.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1003P3T1B1M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
1003P3T1B1M1QEH
E-Switch Inc
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | TOGGLE SWITCH |