Part Details for 1003P1T2B2M2RE (ALTERNATE: 1003P1T2B2M2RE) by E-Switch Inc
Overview of 1003P1T2B2M2RE (ALTERNATE: 1003P1T2B2M2RE) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003P1T2B2M2RE (ALTERNATE: 1003P1T2B2M2RE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74708423
|
RS | Toggle Switch, 3PDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC Pin, 100 Series | E-Switch 1003P1T2B2M2RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8700 | RFQ |