Part Details for 1003P1T1B5M7RE by E-Switch Inc
Overview of 1003P1T1B5M7RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003P1T1B5M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-1003P1T1B5M7RE
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On PC Mnt RoHS: Compliant | 0 |
|
$6.5900 / $6.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$5.2600 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4-40UNS x .296" Bushing - No Hardware RoHS: Compliant | 0 |
|
$6.9100 / $14.4800 | Buy Now |
|
Quest Components | SWITCH,TOGGLE,3PDT,5A,PC MOUNT,RIGHT ANGLE | 361 |
|
$5.0490 / $12.6225 | Buy Now |