Part Details for 1003P1T1B4M6RE by E-Switch Inc
Overview of 1003P1T1B4M6RE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1003P1T1B4M6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0216
|
Newark | Ea Rohs Compliant: Yes |E-Switch 1003P1T1B4M6RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $8.6700 | Buy Now |
DISTI #
1003P1T1B4M6RE-ND
|
DigiKey | SWITCH TOGGLE 3PDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6217 | Buy Now |
DISTI #
612-1003P1T1B4M6RE
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On PC Mnt RoHS: Compliant | 0 |
|
$6.1100 / $6.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$4.8000 | Buy Now |
|
Quest Components | SWITCH TOGGLE 3PDT .4VA R/A | 10 |
|
$5.7600 / $11.5200 | Buy Now |
DISTI #
1003P1T1B4M6RE
|
TME | Switch: toggle, Pos: 2, 3PDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, 100 Min Qty: 200 | 0 |
|
$6.7600 | RFQ |
Part Details for 1003P1T1B4M6RE
1003P1T1B4M6RE CAD Models
1003P1T1B4M6RE Part Data Attributes
|
1003P1T1B4M6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
1003P1T1B4M6RE
E-Switch Inc
Toggle Switch, 3PDT, On-on, 11 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Finish | CHROME | |
Actuator Length | 0.46 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 16.51 mm | |
Body Height | 22.606 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.288 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 11 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |