Part Details for 1003P1T1B1VS2QEH by E-Switch Inc
Overview of 1003P1T1B1VS2QEH by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1003P1T1B1VS2QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0211
|
Newark | Ea Rohs Compliant: Yes |E-Switch 1003P1T1B1VS2QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $7.4400 | Buy Now |
DISTI #
1003P1T1B1VS2QEH-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
200 In Stock |
|
$4.8226 / $7.3500 | Buy Now |
DISTI #
612-1003P1T1B1VS2QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$5.0600 / $5.5400 | Order Now |
|
Future Electronics | 100 Series 3PDT On-None-On Through Hole Miniature Toggle Switch RoHS: Non Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Bulk | 0Bulk |
|
$5.3200 / $5.4200 | Buy Now |
|
Future Electronics | 100 Series 3PDT On-None-On Through Hole Miniature Toggle Switch RoHS: Non Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Bulk | 0Bulk |
|
$5.3200 / $5.4200 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - 3PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl RoHS: Compliant | 0 |
|
$5.0600 / $13.8600 | Buy Now |
Part Details for 1003P1T1B1VS2QEH
1003P1T1B1VS2QEH CAD Models
1003P1T1B1VS2QEH Part Data Attributes:
|
1003P1T1B1VS2QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
1003P1T1B1VS2QEH
E-Switch Inc
Toggle Switch, 3PDT, On-on, 5A, 28VDC, 13 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 15.748 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.331 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 13 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |