Part Details for 1003P1T1B1M51RE by E-Switch Inc
Overview of 1003P1T1B1M51RE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003P1T1B1M51RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4263
|
Newark | Ea Rohs Compliant: Yes |E-Switch 1003P1T1B1M51RE Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $9.1200 | Buy Now |
DISTI #
1003P1T1B1M51RE-ND
|
DigiKey | SWITCH TOGGLE 3PDT 0.4VA 20V Min Qty: 216 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9637 | Buy Now |
DISTI #
612-1003P1T1B1M51RE
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On Wire Wrap RoHS: Compliant | 0 |
|
$6.6600 / $6.8300 | Order Now |
Part Details for 1003P1T1B1M51RE
1003P1T1B1M51RE CAD Models
1003P1T1B1M51RE Part Data Attributes:
|
1003P1T1B1M51RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
1003P1T1B1M51RE
E-Switch Inc
Toggle Switch, 3PDT, On-on, 9 PCB Hole Cnt, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 9 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.736 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 1003P1T1B1M51RE
This table gives cross-reference parts and alternative options found for 1003P1T1B1M51RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1003P1T1B1M51RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1003P1T1B1M51REH | Toggle Switch, 3PDT, On-on, 9 PCB Hole Cnt, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | E-Switch Inc | 1003P1T1B1M51RE vs 1003P1T1B1M51REH |