-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, 3PDT, On-on, Quick Connect Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0203
|
Newark | Toggle Switch, 3Pdt, 0.4Va, 20V, Solder, Switch Operation:On-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:100 Series, Contact Current Max:-, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 1003P1T1B1M1RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$3.9500 | Buy Now |
DISTI #
1003P1T1B1M1RE-ND
|
DigiKey | SWITCH TOGGLE 3PDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
612 In Stock |
|
$4.1963 / $6.0400 | Buy Now |
DISTI #
612-1003P1T1B1M1RE
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On Sldr Lug RoHS: Compliant | 116 |
|
$4.8000 / $6.0400 | Buy Now |
|
Future Electronics | 100 Series 3PDT-On-none-On Solder lug Gold contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks Container: Box | 0Box |
|
$5.5100 | Buy Now |
|
Future Electronics | 100 Series 3PDT-On-none-On Solder lug Gold contacts Expoxy sealed Toggle RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks Container: Box | 0Box |
|
$5.5100 | Buy Now |
DISTI #
1003P1T1B1M1RE
|
TME | Switch: toggle, Pos: 2, 3PDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, 100 Min Qty: 270 | 0 |
|
$5.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1003P1T1B1M1RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
1003P1T1B1M1RE
E-Switch Inc
Toggle Switch, 3PDT, On-on, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 10.541 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |