Part Details for 1003GD by Everlight Electronics Co Ltd
Overview of 1003GD by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1003GD
1003GD CAD Models
1003GD Part Data Attributes
|
1003GD
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1003GD
Everlight Electronics Co Ltd
Visible LED, Diffused,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 6.7 mm | |
Peak Wavelength | 565 nm | |
Viewing Angle | 100 deg |