There are no models available for this part yet.
Overview of 1003R1C8.25 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1003R1C8.25 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K2093
|
Newark | Fus 8.25Kv Mv R-Rated 3R/Box |Littelfuse 1003R1C8.25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$588.7700 / $706.4800 | Buy Now | |
DISTI #
576-1003R1C8.25
|
Mouser Electronics | Specialty Fuses V A Limiting 8.25kV RoHS: Not Compliant | 0 |
|
$561.2800 / $673.5200 | Order Now | |
Onlinecomponents.com | Fuse 8.25KV Mv R-Rated 3R RoHS: Compliant | 0 |
|
$967.5200 / $1,024.7000 | Buy Now | ||
DISTI #
1003R1C8.25
|
TTI | Specialty Fuses V A Limiting 8.25kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | ||
Ozdisan Elektronik | FUSE CARTRIDGE 100A 8.25KVAC | 0 |
|
$1,344.7060 / $1,371.6002 | RFQ |
CAD Models for 1003R1C8.25 by Littelfuse Inc
Part Data Attributes for 1003R1C8.25 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|